Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-181MCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2616926RL
Cut Tape2616926
Product RangeSRN8040TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.140 (CNY3.5482) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-181MCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2616926RL
Cut Tape2616926
Product RangeSRN8040TA Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)910mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.04A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.49ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-181M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 180μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 490mohm (±20%)
- Maximum RMS current (Irms) is 0.91A
- Maximum saturation current (Isat) is 1.04A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
180µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.49ohm
Product Length
8mm
Product Height
3.7mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
1.04A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
