Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-6R8MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4216303RL
Cut Tape4216303
Product RangeSRN8040HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY2.850 (CNY3.2205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-6R8MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4216303RL
Cut Tape4216303
Product RangeSRN8040HA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.5A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
0.042ohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001358
