Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-101MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786992
Product RangeSRN8040 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.900 (CNY2.147) |
| 10000+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY1,930.00 (CNY2,180.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-101MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2786992
Product RangeSRN8040 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1A
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
DC Resistance Max
0.4ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
