Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-1R5YCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2616887RL
Cut Tape2616887
Product RangeSRN6045TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-1R5YCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2616887RL
Cut Tape2616887
Product RangeSRN6045TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7A
Inductor ConstructionSemishielded
Saturation Current (Isat)12A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN6045TA-1R5Y from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 1.5μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 11.7mohm (±20%)
- Maximum RMS current (Irms) is 7A
- Maximum saturation current (Isat) is 12A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.0117ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
