Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-101MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3780765RL
Cut Tape3780765
Product RangeSRN6045HA Series
Your Part Number
854 In Stock
Need more?
854 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.590 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.450 (CNY2.7685) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-101MCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3780765RL
Cut Tape3780765
Product RangeSRN6045HA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeSRN6045HA Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
DC Resistance Max
0.54ohm
Product Length
6mm
Product Height
4.7mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
