Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R3YCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2061643RL
Cut Tape2061643
Product RangeSRN6045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R3YCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2061643RL
Cut Tape2061643
Product RangeSRN6045 Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRN6045 Series
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
DC Resistance Max
0.017ohm
Product Length
6mm
Product Height
4.5mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
