Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-100MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4176541RL
Cut Tape4176541
Product RangeSRN6028C Series
Your Part Number
1,513 In Stock
Need more?
1,513 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1500+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-100MCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4176541RL
Cut Tape4176541
Product RangeSRN6028C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.1A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.065ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000616
