Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-680K Power Inductor (SMD), 68 µH, 800 mA, Semishielded, 900 mA, SRN5040TA Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/5002661-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680KCopy
Order Code5002661
Product RangeSRN5040TA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.860 (CNY3.2318) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.110 (CNY2.3843) |
| 250+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1500+ | CNY1.670 (CNY1.8871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.86 (CNY3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680KCopy
Order Code5002661
Product RangeSRN5040TA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.4ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 10%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
