Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5040TA-330M Power Inductor (SMD), 33 µH, 1.2 A, Semishielded, 1.3 A, SRN5040TA Series, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/2932122-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-330MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2932132
Product RangeSRN5040TA Series
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1500+ | CNY1.630 (CNY1.8419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-330MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2932132
Product RangeSRN5040TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.18ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
