Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2932131RL
Cut Tape2932131
Product RangeSRN5040TA Series
Your Part Number
708 In Stock
Need more?
708 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.450 (CNY2.7685) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1500+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2932131RL
Cut Tape2932131
Product RangeSRN5040TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.62A
Product RangeSRN5040TA Series
Inductor Case / Package-
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.123ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
