Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5030HA-2R2YCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3931601RL
Cut Tape3931601
Product RangeSRN5030HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.060 | CNY3.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.640 (CNY2.9832) |
| 50+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.180 (CNY2.4634) |
| 200+ | CNY2.050 (CNY2.3165) |
| 600+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5030HA-2R2YCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3931601RL
Cut Tape3931601
Product RangeSRN5030HA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.9A
Product RangeSRN5030HA Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN5030HA Series
DC Resistance Max
0.033ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
