Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-2R2YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4036519
Product RangeSRN4026 Series
Your Part Number
1,227 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
1,220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.960 (CNY2.2148) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-2R2YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4036519
Product RangeSRN4026 Series
Technical Datasheet
RMS Current (Irms)2.1A
Saturation Current (Isat)2.1A
Product RangeSRN4026 Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
2.1A
Product Range
SRN4026 Series
DC Resistance Max
0.029ohm
Product Height
2.5mm
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
