Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2428214RL
Cut Tape2428214
Product RangeSRN4026 Series
Your Part Number
4,703 In Stock
Need more?
4,493 Delivery in 3-4 Business Days(SG stock)
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.180 (CNY2.4634) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1500+ | CNY1.450 (CNY1.6385) |
| 3000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2YCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2428214RL
Cut Tape2428214
Product RangeSRN4026 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)2.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.75A
Product RangeSRN4026 Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
DC Resistance Max
0.024ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
