Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4026-101MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2428225RL
Cut Tape2428225
Product RangeSRN4026 Series
Your Part Number
2,451 In Stock
Need more?
2,451 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1500+ | CNY1.500 (CNY1.695) |
| 3000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-101MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2428225RL
Cut Tape2428225
Product RangeSRN4026 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeSRN4026 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
