Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-4R7MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2677205RL
Cut Tape2677205
Product RangeSRN4018TA Series
Your Part Number
3,480 In Stock
30,000 more incoming. You can reserve stock now
3,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1500+ | CNY1.680 (CNY1.8984) |
| 3000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-4R7MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2677205RL
Cut Tape2677205
Product RangeSRN4018TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN4018TA Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN4018TA-4R7M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 4.7µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 1.7A
- Isat current of 2A
- DCR value of 0.07ohm
- Available in ±20% tolerance
- Typical SRF is 58MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
DC Resistance Max
0.07ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
