Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN4018-2R2M Power Inductor (SMD), 2.2 µH, 2.9 A, Semishielded, 3 A, SRN4018 Series, 1515 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN4018-2R2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code4738537
Product RangeSRN4018 Series
Your Part Number
8,770 In Stock
Need more?
8,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1500+ | CNY1.490 (CNY1.6837) |
| 3000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-2R2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code4738537
Product RangeSRN4018 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN4018 Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
0.044ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
