Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-1R5MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4218236RL
Cut Tape4218236
Product RangeSRN4012BTA Series
Your Part Number
2,528 In Stock
Need more?
2,528 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.550 | CNY25.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2000+ | CNY1.610 (CNY1.8193) |
| 4000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-1R5MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4218236RL
Cut Tape4218236
Product RangeSRN4012BTA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN4012BTA Series
Inductor Case / Package-
DC Resistance Max0.0624ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN4012BTA Series
DC Resistance Max
0.0624ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
