Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-470MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3931587RL
Cut Tape3931587
Product RangeSRN3030HA Series
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.330 | CNY1.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 10+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.220 (CNY1.3786) |
| 200+ | CNY1.200 (CNY1.356) |
| 700+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-470MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3931587RL
Cut Tape3931587
Product RangeSRN3030HA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)350mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeSRN3030HA Series
Inductor Case / Package-
DC Resistance Max2.05ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN3030HA Series
DC Resistance Max
2.05ohm
Product Length
3mm
Product Height
3mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
