Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-470MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616874RL
Cut Tape2616874
Product RangeSRN3015TA Series
Your Part Number
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-470MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616874RL
Cut Tape2616874
Product RangeSRN3015TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeSRN3015TA Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN3015TA-470M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 47µH at 100KHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 1.2ohm (±20%)
- RMS current (Irms) is 0.4A
- Saturation current (Isat) is 0.35A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN3015TA Series
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
