Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-2R2MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616866RL
Cut Tape2616866
Product RangeSRN3015TA Series
Your Part Number
861 In Stock
Need more?
861 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.270 (CNY2.5651) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 2000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-2R2MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616866RL
Cut Tape2616866
Product RangeSRN3015TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Product RangeSRN3015TA Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN3015TA-2R2M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2µH at 100KHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.06ohm (±20%)
- RMS current (Irms) is 1.7A
- Saturation current (Isat) is 1.7A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN3015TA Series
DC Resistance Max
0.06ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
