Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-150MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616871RL
Cut Tape2616871
Product RangeSRN3015TA Series
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.490 (CNY2.8137) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-150MCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2616871RL
Cut Tape2616871
Product RangeSRN3015TA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Product RangeSRN3015TA Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN3015TA-150M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 15µH at 100KHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.32ohm (±20%)
- RMS current (Irms) is 0.7A
- Saturation current (Isat) is 0.65A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN3015TA Series
DC Resistance Max
0.32ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
