Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN3015C-4R7M Power Inductor (SMD), 4.7 µH, 1.9 A, Semishielded, 1.5 A, SRN3015C Series, 1212 [3030 Metric]](https://www.element14.cn/productimages/standard/en_GB/5002635-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-4R7MCopy
Order Code5002635
Product RangeSRN3015C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.340 (CNY2.6442) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.70 (CNY13.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-4R7MCopy
Order Code5002635
Product RangeSRN3015C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN3015C Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
DC Resistance Max
0.134ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
