Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015C-220MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3958634
Product RangeSRN3015C Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.440 (CNY1.6272) |
| 10000+ | CNY1.260 (CNY1.4238) |
| 20000+ | CNY1.240 (CNY1.4012) |
Price for:Reel of 2000
Minimum: 2000
Multiple: 2000
CNY2,880.00 (CNY3,254.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-220MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3958634
Product RangeSRN3015C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)680mA
Product RangeSRN3015C Series
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
680mA
DC Resistance Max
0.54ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
