Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2808292RL
Cut Tape2808292
Product RangeSRN3010TA Series
Your Part Number
1,123 In Stock
Need more?
1,123 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.680 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.190 (CNY2.4747) |
| 250+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2808292RL
Cut Tape2808292
Product RangeSRN3010TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)630mA
Product RangeSRN3010TA Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN3010TA Series
DC Resistance Max
0.35ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
630mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
