Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-330MCopy
Manufacturer Standard Lead Time25 weeks
Order Code4906348
Product RangeRN3010BTA SERIES
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1500+ | CNY1.330 (CNY1.5029) |
| 3000+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-330MCopy
Manufacturer Standard Lead Time25 weeks
Order Code4906348
Product RangeRN3010BTA SERIES
Technical Datasheet
Inductance33µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)450mA
Product RangeRN3010BTA SERIES
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max1.524ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
RN3010BTA SERIES
DC Resistance Max
1.524ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
450mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
