Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510-R68MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2428194RL
Cut Tape2428194
Product RangeSRN2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510-R68MCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2428194RL
Cut Tape2428194
Product RangeSRN2510 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.9A
Product RangeSRN2510 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.02mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN2510 Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.9A
DC Resistance Max
0.055ohm
Product Length
2.5mm
Product Height
1.02mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
