Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2508A-R47M Power Inductor (SMD), 470 nH, 1.45 A, Semishielded, 2.5 A, SRN2508A Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2808277-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-R47MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808277RL
Cut Tape2808277
Product RangeSRN2508A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-R47MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808277RL
Cut Tape2808277
Product RangeSRN2508A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeSRN2508A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2508A Series
DC Resistance Max
0.08ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
2.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
