Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2508A-100M Power Inductor (SMD), 10 µH, 450 mA, Semishielded, 550 mA, SRN2508A Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2808277-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-100MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808285RL
Cut Tape2808285
Product RangeSRN2508A Series
Your Part Number
1,294 In Stock
Need more?
1,294 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.730 (CNY1.9549) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-100MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808285RL
Cut Tape2808285
Product RangeSRN2508A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeSRN2508A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2508A Series
DC Resistance Max
0.93ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
