Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012T-150KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3865055RL
Cut Tape3865055
Product RangeSRN2012T Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.648 (CNY0.7322) |
| 250+ | CNY0.636 (CNY0.7187) |
| 500+ | CNY0.623 (CNY0.704) |
| 1000+ | CNY0.610 (CNY0.6893) |
| 2000+ | CNY0.597 (CNY0.6746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-150KCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3865055RL
Cut Tape3865055
Product RangeSRN2012T Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)380mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeSRN2012T Series
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN2012T Series
DC Resistance Max
1.4ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
