Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2009T-R68M Power Inductor (SMD), 680 nH, 1.5 A, Semishielded, 1.5 A, SRN2009T Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2808267-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-R68MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808269RL
Cut Tape2808269
Product RangeSRN2009T Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.720 | CNY8.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.720 (CNY1.9436) |
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY0.918 (CNY1.0373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-R68MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808269RL
Cut Tape2808269
Product RangeSRN2009T Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN2009T Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
DC Resistance Max
0.055ohm
Product Length
2mm
Product Height
0.95mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
