Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2009T-1R5M Power Inductor (SMD), 1.5 µH, 1.2 A, Semishielded, 1.2 A, SRN2009T Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2808267-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-1R5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808271RL
Cut Tape2808271
Product RangeSRN2009T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-1R5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2808271RL
Cut Tape2808271
Product RangeSRN2009T Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeSRN2009T Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
DC Resistance Max
0.11ohm
Product Length
2mm
Product Height
0.95mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
