Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN2009T-100M Power Inductor (SMD), 10 µH, 550 mA, Semishielded, 600 mA, SRN2009T Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2808267-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2808276RL
Cut Tape2808276
Product RangeSRN2009T Series
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2009T-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2808276RL
Cut Tape2808276
Product RangeSRN2009T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeSRN2009T Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2009T Series
DC Resistance Max
1ohm
Product Length
2mm
Product Height
0.95mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
600mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
