Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-331MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2329195RL
Cut Tape2329195
Product RangeSRN1060 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.700 (CNY4.181) |
| 200+ | CNY3.390 (CNY3.8307) |
| 600+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-331MCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2329195RL
Cut Tape2329195
Product RangeSRN1060 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN1060 Series
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
DC Resistance Max
0.62ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
