Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-151MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2329188RL
Cut Tape2329188
Product RangeSRN1060 Series
Your Part Number
93 In Stock
2,400 more incoming. You can reserve stock now
93 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.720 (CNY4.2036) |
| 200+ | CNY3.250 (CNY3.6725) |
| 600+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-151MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2329188RL
Cut Tape2329188
Product RangeSRN1060 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.25A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.35A
Product RangeSRN1060 Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN1060 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin/silver/copper termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High inductance
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
DC Resistance Max
0.3ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
