Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF9005A-472YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4683843
Product RangeSRF9005A Series
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY9.130 (CNY10.3169) |
| 1000+ | CNY8.770 (CNY9.9101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.48 (CNY16.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9005A-472YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4683843
Product RangeSRF9005A Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
DC Resistance Max0.9ohm
Product RangeSRF9005A Series
Impedance4kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.9ohm
Impedance
4kohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7mH
Product Range
SRF9005A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
