Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF7038A-132YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4755986
Product RangeSRF7038A Series
Your Part Number
885 In Stock
Need more?
885 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.880 (CNY15.6844) |
| 50+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY9.890 (CNY11.1757) |
| 250+ | CNY9.550 (CNY10.7915) |
| 500+ | CNY8.900 (CNY10.057) |
| 1500+ | CNY8.290 (CNY9.3677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.88 (CNY15.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-132YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4755986
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating3A
Inductance6.7µH
DC Resistance Max0.02ohm
Product RangeSRF7038A Series
Impedance1.3kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Impedance
1.3kohm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.7µH
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
