Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF4532TA-901Y Common Mode Choke, 3.2uH, 900 ohm, 2.3A, 1812[4532 Metric], AEC-Q200, 4.5x3.2x8mm](https://www.element14.cn/productimages/standard/en_GB/4409990-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-901YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4409993RL
Cut Tape4409993
Product RangeSRF4532TA Series
Your Part Number
1,835 In Stock
Need more?
1,835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.330 | CNY36.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY5.790 (CNY6.5427) |
| 250+ | CNY4.530 (CNY5.1189) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2000+ | CNY3.920 (CNY4.4296) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-901YCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4409993RL
Cut Tape4409993
Product RangeSRF4532TA Series
Technical Datasheet
DC Current Rating2.3A
Inductance3.2µH
DC Resistance Max0.07ohm
Product RangeSRF4532TA Series
Impedance900ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.3A
DC Resistance Max
0.07ohm
Impedance
900ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3.2µH
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
