Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF4532TA-282Y Common Mode Choke, 10uH, 2.8kohm, 0.9A, 1812 [4532 Metric], AEC-Q200, 4.5x3.2x2.8mm](https://www.element14.cn/productimages/standard/en_GB/4409990-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-282YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4409998
Product RangeSRF4532TA Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY7.260 (CNY8.2038) |
| 10000+ | CNY5.780 (CNY6.5314) |
| 20000+ | CNY5.120 (CNY5.7856) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY14,520.00 (CNY16,407.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532TA-282YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4409998
Product RangeSRF4532TA Series
Technical Datasheet
DC Current Rating900mA
Inductance10µH
DC Resistance Max0.35ohm
Product RangeSRF4532TA Series
Impedance2.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.35ohm
Impedance
2.8kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
Product Range
SRF4532TA Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
