Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532-220YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2252352
EACH 2252352RL
Product RangeSRF4532 Series
Your Part Number
10,211 In Stock
Need more?
10,211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY3.160 (CNY3.5708) |
| 200+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-220YCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2252352
EACH 2252352RL
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
DC Resistance Max2.65ohm
Product RangeSRF4532 Series
Impedance1kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRF4532 series SMD Common Mode Chip Inductor suitable for EMI suppression applications.
- Bifilar wound
- High common mode impedance
Applications
Industrial, Consumer Electronics, Signal Processing, Communications & Networking
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
2.65ohm
Impedance
1kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22µH
Product Range
SRF4532 Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
