Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3521839RL
Cut Tape3521839
Product RangeSRF4530A Series
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.770 (CNY4.2601) |
| 200+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY2.990 (CNY3.3787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3521839RL
Cut Tape3521839
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeSRF4530A Series
Impedance7.5kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.5ohm
Impedance
7.5kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
SRF4530A Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305
