Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TABM-201YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3779044RL
Cut Tape3779044
Product RangeSRF3225TABM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.710 | CNY33.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY4.850 (CNY5.4805) |
| 250+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 2000+ | CNY3.540 (CNY4.0002) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TABM-201YCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3779044RL
Cut Tape3779044
Product RangeSRF3225TABM Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
DC Resistance Max5.5ohm
Product RangeSRF3225TABM Series
Impedance10kohm
Inductor Case / Package-
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
5.5ohm
Impedance
10kohm
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
Product Range
SRF3225TABM Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
