Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRF3225TABG-101Y Common Mode Choke, 100uH, 3kohm, 0.1A, 1210 [3225 Metric], AEC-Q200, 3.3x2.5x2.5mm](https://www.element14.cn/productimages/standard/en_GB/4409995-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRF3225TABG-101YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4409995RL
Cut Tape4409995
Product RangeSRF3225TABG Series
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY14.480 | CNY144.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.290 (CNY11.6277) |
| 5000+ | CNY10.060 (CNY11.3678) |
| 10000+ | CNY9.860 (CNY11.1418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TABG-101YCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4409995RL
Cut Tape4409995
Product RangeSRF3225TABG Series
Technical Datasheet
DC Current Rating100mA
Inductance100µH
DC Resistance Max3ohm
Product RangeSRF3225TABG Series
Impedance3kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3ohm
Impedance
3kohm
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
SRF3225TABG Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
