Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216-102YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2329179RL
Cut Tape2329179
Product RangeSRF3216 Series
Your Part Number
3,980 In Stock
4,000 more incoming. You can reserve stock now
3,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.010 (CNY3.4013) |
| 250+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-102YCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2329179RL
Cut Tape2329179
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating230mA
Inductance-
DC Resistance Max1ohm
Product RangeSRF3216 Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRF3216 series SMD Common Mode Chip Inductor suitable for noise suppression, personal computer and display panel applications.
- High impedance value
- Current rating up to 400mA
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3216 Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF3216-102Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
