Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3015-6R8YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4568713
Product RangeSRF3015 Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1200+ | CNY10.220 (CNY11.5486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.99 (CNY20.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3015-6R8YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4568713
Product RangeSRF3015 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeSRF3015 Series
Inductor Case / Package-
DC Resistance Max0.72ohm
Inductance Tolerance± 30%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRF3015 Series
DC Resistance Max
0.72ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
640mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
