Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012A-121YACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4203909RL
Cut Tape4203909
Product RangeSRF2012AA Series
Your Part Number
3,955 In Stock
Need more?
3,955 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-121YACopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4203909RL
Cut Tape4203909
Product RangeSRF2012AA Series
Technical Datasheet
DC Current Rating400mA
Inductance-
DC Resistance Max0.3ohm
Product RangeSRF2012AA Series
Impedance120ohm
Inductor Case / PackageSMD
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Impedance
120ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF2012AA Series
Inductor Case / Package
SMD
Product Width
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
