Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1360-350YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4707644
Product RangeSRF1360 Series
Your Part Number
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.390 (CNY17.3907) |
| 10+ | CNY12.640 (CNY14.2832) |
| 50+ | CNY11.520 (CNY13.0176) |
| 100+ | CNY10.400 (CNY11.752) |
| 200+ | CNY10.200 (CNY11.526) |
| 600+ | CNY9.990 (CNY11.2887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.39 (CNY17.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1360-350YCopy
Manufacturer Standard Lead Time32 weeks
Order Code4707644
Product RangeSRF1360 Series
Technical Datasheet
DC Current Rating2.7A
Inductance35µH
DC Resistance Max0.035ohm
Product RangeSRF1360 Series
Impedance400ohm
Inductor Case / Package-
Product Length12.4mm
Product Width10.2mm
Product Height5.4mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.7A
DC Resistance Max
0.035ohm
Impedance
400ohm
Product Length
12.4mm
Product Height
5.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
35µH
Product Range
SRF1360 Series
Inductor Case / Package
-
Product Width
10.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
