Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-1R9YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4710043
Product RangeSRF1209U4 Series
Your Part Number
2,994 In Stock
Need more?
2,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.500 (CNY3.955) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1500+ | CNY2.240 (CNY2.5312) |
| 3000+ | CNY2.090 (CNY2.3617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.50 (CNY19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-1R9YCopy
Manufacturer Standard Lead Time34 weeks
Order Code4710043
Product RangeSRF1209U4 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
DC Resistance Max0.2ohm
Product RangeSRF1209U4 Series
Impedance1.9ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.2ohm
Impedance
1.9ohm
Product Length
1.2mm
Product Height
0.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF1209U4 Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
