Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-472Y.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1791511
Product RangeSRF0905 Series
Your Part Number
3,975 In Stock
Need more?
3,975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.990 (CNY9.0287) |
| 10+ | CNY7.030 (CNY7.9439) |
| 25+ | CNY6.330 (CNY7.1529) |
| 50+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY6.030 (CNY6.8139) |
| 250+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.650 (CNY6.3845) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.99 (CNY9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-472Y.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1791511
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating400mA
Inductance4.7mH
Product RangeSRF0905 Series
Impedance4kohm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF0905 Series
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (16-Jul-2019)
Inductance
4.7mH
Impedance
4kohm
Product Width
6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000887
