Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791506
Product RangeSRF0905 Series
Your Part Number
3,366 In Stock
Need more?
3,366 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.730 (CNY9.8649) |
| 10+ | CNY7.410 (CNY8.3733) |
| 25+ | CNY6.600 (CNY7.458) |
| 50+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY6.280 (CNY7.0964) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.620 (CNY6.3506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.73 (CNY9.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1791506
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating600mA
Inductance2mH
Product RangeSRF0905 Series
Impedance3kohm
Inductor Case / PackageSMD
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
600mA
Product Range
SRF0905 Series
Inductor Case / Package
SMD
Product Width
6mm
Qualification
-
Inductance
2mH
Impedance
3kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009727
