Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-100Y.Copy
Order Code1791504
Product RangeSRF0905 Series
Your Part Number
5,700 In Stock
Need more?
5,700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.860 (CNY10.0118) |
| 10+ | CNY7.500 (CNY8.475) |
| 25+ | CNY6.650 (CNY7.5145) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.630 (CNY6.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.86 (CNY10.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-100Y.Copy
Order Code1791504
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1.6A
Inductance10µH
Product RangeSRF0905 Series
Impedance200ohm
Inductor Case / PackageSMD
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
DC Current Rating
1.6A
Product Range
SRF0905 Series
Inductor Case / Package
SMD
Product Width
6mm
Qualification
-
Inductance
10µH
Impedance
200ohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000596
